



MS1751H24B-FHR-2EM | |
|---|---|
DigiKey Part Number | 1570-1922-ND |
Manufacturer | |
Manufacturer Product Number | MS1751H24B-FHR-2EM |
Description | FAN AXIAL 171X51.5MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Rectangular/Rounded - 171mm L x 153mm H Ball 418.0 CFM (11.70m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Auto Restart |
Series | Noise 71.0dB(A) |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Ingress Protection |
Size / Dimension Rectangular/Rounded - 171mm L x 153mm H | Weight 1.5 lbs (670.0 g) |
Width 51.50mm | Current Rating (Amps) 3.10A |
Air Flow 418.0 CFM (11.70m³/min) | Material - Frame Aluminum |
Static Pressure 1.640 in H2O (408.5 Pa) | Material - Blade Plastic |
Bearing Type Ball | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥615.55000 | ¥615.55 |
| 20 | ¥467.68150 | ¥9,353.63 |
| 40 | ¥436.85100 | ¥17,474.04 |
| 60 | ¥419.65617 | ¥25,179.37 |
| 100 | ¥405.15200 | ¥40,515.20 |












