Fan Tubeaxial 48VDC Rectangular/Rounded - 172mm L x 150mm H Ball 435.4 CFM (12.19m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFB1548XHG20D

DigiKey Part Number
603-EFB1548XHG20D-ND
Manufacturer
Manufacturer Product Number
EFB1548XHG20D
Description
FAN AXIAL 172X50.8MM 48VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Rectangular/Rounded - 172mm L x 150mm H Ball 435.4 CFM (12.19m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
EFB1548XHG20D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
73.0dB(A)
Mfr
Power (Watts)
66.2 W
Series
RPM
Packaging
Box
Termination
3 Wire Leads
Part Status
Not For New Designs
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, cURus, TUV
Size / Dimension
Rectangular/Rounded - 172mm L x 150mm H
Weight
1.9 lbs (861.8 g)
Width
50.80mm
Current Rating (Amps)
1.38A
Air Flow
435.4 CFM (12.19m³/min)
Voltage Range
24 ~ 60VDC
Static Pressure
2.085 in H2O (519.3 Pa)
Material - Frame
Aluminum
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
80000 Hrs @ 40°C
Features
Locked Rotor Protection, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥635.04000¥635.04
16¥482.59750¥7,721.56
32¥448.78969¥14,361.27
56¥424.50375¥23,772.21