



OA825EC-UR-1WBXC | |
|---|---|
DigiKey Part Number | 1053-OA825EC-UR-1WBXC-ND |
Manufacturer | |
Manufacturer Product Number | OA825EC-UR-1WBXC |
Description | EC FAN 80X25MM 85-265VAC 40CFM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 110/220VAC Square - 80mm L x 80mm H Ball 40.2 CFM (1.13m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OA825EC-UR-1WBXC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 110/220VAC | |
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.20mm | |
Air Flow | 40.2 CFM (1.13m³/min) | |
Static Pressure | 0.200 in H2O (49.8 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Dual Voltage, Electronic Commutation (EC) | |
Noise | 38.0dB | |
Power (Watts) | 2.20W | |
RPM | 3000 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | 0.18 lb (81.65 g) | |
Current Rating (Amps) | - | |
Voltage Range | 85 ~ 265VAC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥205.44000 | ¥205.44 |
| 10 | ¥168.26000 | ¥1,682.60 |
| 25 | ¥154.23240 | ¥3,855.81 |
| 50 | ¥144.14960 | ¥7,207.48 |
| 100 | ¥139.22940 | ¥13,922.94 |













