OA162-5E-230WB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OA162-5E-230WB

DigiKey Part Number
1053-1028-ND
Manufacturer
Manufacturer Product Number
OA162-5E-230WB
Description
FAN AXIAL 172X55MM 230VAC WIRE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Rectangular/Rounded - 172mm L x 150mm H Ball 230.0 CFM (6.44m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OA162-5E-230WB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Box
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Rectangular/Rounded - 172mm L x 150mm H
Width
55.00mm
Air Flow
230.0 CFM (6.44m³/min)
Static Pressure
0.630 in H2O (156.9 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Thermal Overload Protector (TOP)
Noise
53.0dB
Power (Watts)
42.00W
RPM
3250 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-40 ~ 158°F (-40 ~ 70°C)
Approval Agency
CE, cURus, TUV, UR
Weight
2.4 lbs (1.1 kg)
Current Rating (Amps)
-
Voltage Range
160 ~ 260VAC
Material - Frame
Aluminum
Material - Blade
Aluminum
Lifetime @ Temp.
40000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥545.96000¥545.96
20¥414.81950¥8,296.39
40¥389.51075¥15,580.43
Manufacturers Standard Package