C90-72 | |
---|---|
DigiKey Part Number | 1053-1356-ND |
Manufacturer | |
Manufacturer Product Number | C90-72 |
Description | FAN CORD 90DEG 72" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Power Cord Fan Terminal Receptacle 90°, Right Angle 72.0" (1.83m) Open Wires |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female Receptacle to Cable | |
1st Connector | Fan Terminal Receptacle 90°, Right Angle | |
2nd Connector | Open Wires | |
Length | 72.0" (1.83m) | |
Fits Terminal Size | - | |
Number of Conductors | 2 | |
Cord Type | SPT-1 | |
Wire Gauge | 18 AWG | |
Approval Agency Marking | cURus, TUV | |
Operating Temperature | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.37000 | ¥25.37 |
10 | ¥24.53000 | ¥245.30 |
25 | ¥23.82040 | ¥595.51 |
50 | ¥22.40160 | ¥1,120.08 |
100 | ¥20.13340 | ¥2,013.34 |
250 | ¥19.84956 | ¥4,962.39 |
500 | ¥18.57364 | ¥9,286.82 |
1,000 | ¥18.29010 | ¥18,290.10 |