AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
725 In Stock | 1 : ¥426.49000 Bulk | Bulk | Active | 115VAC | Rectangular/Rounded - 172mm L x 150mm H | 55.00mm | 293.0 CFM (8.20m³/min) | 0.900 in H2O (224.2 Pa) | Ball | Tubeaxial | Permanent Split Capacitor Motor, Thermal Overload Protector (TOP) | 60.0dB(A) | 38.00W | 3400 RPM | 3 Terminals | - | -40 ~ 158°F (-40 ~ 70°C) | CE, cUL, TUV, UL | 2.3 lbs (1 kg) | |||
66 In Stock | 1 : ¥467.37000 Box | Box | Active | 230VAC | Round - 172mm Dia | 51.00mm | 235.0 CFM (6.58m³/min) | 0.700 in H2O (174.4 Pa) | Ball | Tubeaxial | - | 52.0dB | 35.00W | 3200 RPM | 2 Terminals | - | -40 ~ 158°F (-40 ~ 70°C) | cURus, TUV | 2.7 lbs (1.2 kg) |