UC2844BDR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 7,416
Unit Price: ¥5.65000
Datasheet

Upgrade


Texas Instruments
In Stock: 506
Unit Price: ¥10.44000
Datasheet

Similar


Texas Instruments
In Stock: 2,115
Unit Price: ¥6.84000
Datasheet

Similar


Texas Instruments
In Stock: 4,740
Unit Price: ¥7.01000
Datasheet

Similar


Texas Instruments
In Stock: 8,394
Unit Price: ¥8.90000
Datasheet

Similar


Texas Instruments
In Stock: 2,485
Unit Price: ¥13.81000
Datasheet

Similar


Texas Instruments
In Stock: 321
Unit Price: ¥12.15000
Datasheet

Similar


Texas Instruments
In Stock: 1,224
Unit Price: ¥7.61000
Datasheet
14 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2844BDR2

DigiKey Part Number
UC2844BDR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UC2844BDR2
Description
IC REG CTRLR PWM CM 14-SOIC
Customer Reference
Detailed Description
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC2844BDR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Boost, Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
10V ~ 36V
Frequency - Switching
Up to 500kHz
Duty Cycle (Max)
48%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes