TLV274DTBR2G | |
---|---|
DigiKey Part Number | 488-TLV274DTBR2GTR-ND - Tape & Reel (TR) 488-TLV274DTBR2GCT-ND - Cut Tape (CT) 488-TLV274DTBR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV274DTBR2G |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV274DTBR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.8V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 1.3 mV | |
Current - Supply | 465µA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
10 | ¥9.54700 | ¥95.47 |
25 | ¥9.06320 | ¥226.58 |
100 | ¥6.95990 | ¥695.99 |
250 | ¥6.15012 | ¥1,537.53 |
500 | ¥5.82650 | ¥2,913.25 |
1,000 | ¥4.53181 | ¥4,531.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.30518 | ¥10,762.95 |
5,000 | ¥4.14334 | ¥20,716.70 |
12,500 | ¥4.01385 | ¥50,173.12 |