TLV272DR2G | ||
---|---|---|
DigiKey Part Number | 488-TLV272DR2GTR-ND - Tape & Reel (TR) 488-TLV272DR2GCT-ND - Cut Tape (CT) 488-TLV272DR2GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLV272DR2G | |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | TLV272DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.8V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 1.3 mV | |
Current - Supply | 465µA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.19000 | ¥9.19 |
10 | ¥8.22600 | ¥82.26 |
25 | ¥7.80880 | ¥195.22 |
100 | ¥5.99530 | ¥599.53 |
250 | ¥5.29800 | ¥1,324.50 |
500 | ¥5.01920 | ¥2,509.60 |
1,000 | ¥3.90379 | ¥3,903.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.70859 | ¥9,271.48 |
5,000 | ¥3.56916 | ¥17,845.80 |
12,500 | ¥3.45763 | ¥43,220.38 |