
TLV272DMR2G | |
|---|---|
DigiKey Part Number | 488-TLV272DMR2GTR-ND - Tape & Reel (TR) 488-TLV272DMR2GCT-ND - Cut Tape (CT) 488-TLV272DMR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV272DMR2G |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
Category | Current - Supply 465µA (x2 Channels) |
Mfr | Current - Output / Channel 65 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 2.8V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 3 MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Input Bias 5 pA | Supplier Device Package 8-MSOP |
Voltage - Input Offset 500 µV | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.86000 | ¥6.86 |
| 10 | ¥4.92100 | ¥49.21 |
| 25 | ¥4.42960 | ¥110.74 |
| 100 | ¥3.88610 | ¥388.61 |
| 250 | ¥3.62688 | ¥906.72 |
| 500 | ¥3.47058 | ¥1,735.29 |
| 1,000 | ¥3.34207 | ¥3,342.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥3.05746 | ¥12,229.84 |
| 8,000 | ¥2.98790 | ¥23,903.20 |




