
SZMMSZ5268BT1G | |
|---|---|
DigiKey Part Number | 488-SZMMSZ5268BT1GTR-ND - Tape & Reel (TR) 488-SZMMSZ5268BT1GCT-ND - Cut Tape (CT) 488-SZMMSZ5268BT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ5268BT1G |
Description | DIODE ZENER 82V 500MW SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 82 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ5268BT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 330 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 62 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥1.00100 | ¥10.01 |
| 100 | ¥0.43830 | ¥43.83 |
| 500 | ¥0.43414 | ¥217.07 |
| 1,000 | ¥0.43001 | ¥430.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.26462 | ¥793.86 |
| 6,000 | ¥0.26089 | ¥1,565.34 |
| 9,000 | ¥0.24184 | ¥2,176.56 |
| 15,000 | ¥0.22741 | ¥3,411.15 |

