SZMMSZ4V7T1G | ||
---|---|---|
DigiKey Part Number | 488-SZMMSZ4V7T1GTR-ND - Tape & Reel (TR) 488-SZMMSZ4V7T1GCT-ND - Cut Tape (CT) 488-SZMMSZ4V7T1GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SZMMSZ4V7T1G | |
Description | DIODE ZENER 4.7V 500MW SOD123 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-123 | |
Datasheet | Datasheet | |
EDA/CAD Models | SZMMSZ4V7T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.48700 | ¥24.87 |
100 | ¥1.25690 | ¥125.69 |
500 | ¥1.02552 | ¥512.76 |
1,000 | ¥0.76092 | ¥760.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.64016 | ¥1,920.48 |
6,000 | ¥0.61204 | ¥3,672.24 |
9,000 | ¥0.52933 | ¥4,763.97 |
30,000 | ¥0.51940 | ¥15,582.00 |
75,000 | ¥0.43008 | ¥32,256.00 |
150,000 | ¥0.42346 | ¥63,519.00 |