Direct
Similar
Similar

SZMMSZ4688T1G | |
|---|---|
DigiKey Part Number | SZMMSZ4688T1GOSTR-ND - Tape & Reel (TR) SZMMSZ4688T1GOSCT-ND - Cut Tape (CT) SZMMSZ4688T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ4688T1G |
Description | DIODE ZENER 4.7V 500MW SOD123 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ4688T1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Current - Reverse Leakage @ Vr 10 µA @ 3 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ4688-TP | MCC (Micro Commercial Components) | 17,402 | MMSZ4688-TPMSCT-ND | ¥1.16000 | Direct |
| CMHZ5230B TR PBFREE | Central Semiconductor Corp | 4,671 | 1514-CMHZ5230BTRPBFREECT-ND | ¥4.47000 | Similar |
| CMHZ5230B TR13 | Central Semiconductor Corp | 6,842 | CMHZ5230BTR13CT-ND | ¥8.52000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.81000 | ¥2.81 |
| 10 | ¥1.74500 | ¥17.45 |
| 100 | ¥1.09080 | ¥109.08 |
| 500 | ¥0.80616 | ¥403.08 |
| 1,000 | ¥0.71411 | ¥714.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.55252 | ¥1,657.56 |
| 6,000 | ¥0.49769 | ¥2,986.14 |











