
CMHZ5230B TR13 | |
|---|---|
DigiKey Part Number | CMHZ5230BTR13TR-ND - Tape & Reel (TR) CMHZ5230BTR13CT-ND - Cut Tape (CT) CMHZ5230BTR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMHZ5230B TR13 |
Description | DIODE ZENER 4.7V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 19 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDZ9688-7 | Diodes Incorporated | 76,921 | DDZ9688-7DICT-ND | ¥1.90000 | Direct |
| DDZ9688Q-7 | Diodes Incorporated | 890 | DDZ9688Q-7DICT-ND | ¥2.48000 | Direct |
| MMSZ5230B-7-F | Diodes Incorporated | 13,547 | MMSZ5230B-FDICT-ND | ¥1.82000 | Direct |
| BZT52B4V7-E3-08 | Vishay General Semiconductor - Diodes Division | 2,126 | 112-BZT52B4V7-E3-08CT-ND | ¥3.80000 | Similar |
| BZT52B4V7-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZT52B4V7-E3-18-ND | ¥0.64602 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.52000 | ¥8.52 |
| 10 | ¥5.31800 | ¥53.18 |
| 100 | ¥3.47590 | ¥347.59 |
| 500 | ¥2.68212 | ¥1,341.06 |
| 1,000 | ¥2.42633 | ¥2,426.33 |
| 2,000 | ¥2.21107 | ¥4,422.14 |
| 5,000 | ¥1.97803 | ¥9,890.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥1.72843 | ¥17,284.30 |

