
MMSZ5230B-7-F | |
|---|---|
DigiKey Part Number | MMSZ5230B-FDITR-ND - Tape & Reel (TR) MMSZ5230B-FDICT-ND - Cut Tape (CT) MMSZ5230B-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5230B-7-F |
Description | DIODE ZENER 4.7V 500MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5230B-7-F Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 19 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMHZ5230B TR13 | Central Semiconductor Corp | 6,842 | CMHZ5230BTR13CT-ND | ¥1.03000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.82000 | ¥1.82 |
| 10 | ¥1.09200 | ¥10.92 |
| 100 | ¥0.67570 | ¥67.57 |
| 500 | ¥0.49306 | ¥246.53 |
| 1,000 | ¥0.43368 | ¥433.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.35790 | ¥1,073.70 |
| 6,000 | ¥0.31961 | ¥1,917.66 |
| 9,000 | ¥0.30006 | ¥2,700.54 |
| 15,000 | ¥0.27808 | ¥4,171.20 |
| 21,000 | ¥0.26505 | ¥5,566.05 |
| 30,000 | ¥0.25238 | ¥7,571.40 |









