


MMSZ5230B-TP | |
|---|---|
DigiKey Part Number | MMSZ5230B-TPMSTR-ND - Tape & Reel (TR) MMSZ5230B-TPMSCT-ND - Cut Tape (CT) MMSZ5230B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5230B-TP |
Description | DIODE ZENER 4.7V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 19 Ohms |
| Cut Tape (CT) & Digi-Reel®: | 12480 |
| Tape & Reel (TR): | 12480 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.70300 | ¥7.03 |
| 100 | ¥0.43170 | ¥43.17 |
| 500 | ¥0.31162 | ¥155.81 |
| 1,000 | ¥0.27225 | ¥272.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.30252 | ¥907.56 |
| 6,000 | ¥0.26915 | ¥1,614.90 |
| 9,000 | ¥0.25212 | ¥2,269.08 |
| 15,000 | ¥0.23294 | ¥3,494.10 |
| 21,000 | ¥0.22158 | ¥4,653.18 |
| 30,000 | ¥0.21053 | ¥6,315.90 |


