PMEG3050BEP-QX | |
---|---|
DigiKey Part Number | 1727-PMEG3050BEP-QXTR-ND - Tape & Reel (TR) 1727-PMEG3050BEP-QXCT-ND - Cut Tape (CT) 1727-PMEG3050BEP-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3050BEP-QX |
Description | DIODE SCHOTTKY 30V 5A SOD128 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 5A Surface Mount SOD-128/CFP5 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 30 V | |
Capacitance @ Vr, F | 800pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.24500 | ¥42.45 |
100 | ¥2.93830 | ¥293.83 |
500 | ¥2.45524 | ¥1,227.62 |
1,000 | ¥2.08958 | ¥2,089.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.56918 | ¥4,707.54 |
6,000 | ¥1.48941 | ¥8,936.46 |
9,000 | ¥1.38302 | ¥12,447.18 |
30,000 | ¥1.35110 | ¥40,533.00 |