
UDZVTE-173.0B | |
|---|---|
DigiKey Part Number | UDZVTE-173.0BTR-ND - Tape & Reel (TR) UDZVTE-173.0BCT-ND - Cut Tape (CT) UDZVTE-173.0BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZVTE-173.0B |
Description | DIODE ZENER 3V 200MW UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 200 mW Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZVTE-173.0B Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Supplier Device Package UMD2 |
Voltage - Zener (Nom) (Vz) | Base Product Number |
Power - Max 200 mW |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.24000 | ¥12.40 |
| 100 | ¥0.76750 | ¥76.75 |
| 500 | ¥0.56170 | ¥280.85 |
| 1,000 | ¥0.49488 | ¥494.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.40975 | ¥1,229.25 |
| 6,000 | ¥0.36673 | ¥2,200.38 |
| 9,000 | ¥0.34479 | ¥3,103.11 |
| 15,000 | ¥0.32010 | ¥4,801.50 |
| 21,000 | ¥0.30546 | ¥6,414.66 |
| 30,000 | ¥0.29123 | ¥8,736.90 |


