
SZ1SMB5921BT3G | |
|---|---|
DigiKey Part Number | SZ1SMB5921BT3GOSTR-ND - Tape & Reel (TR) SZ1SMB5921BT3GOSCT-ND - Cut Tape (CT) SZ1SMB5921BT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMB5921BT3G |
Description | DIODE ZENER 6.8V 3W SMB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SZ1SMB5921BT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 2.5 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 5.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMB | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥3.29100 | ¥32.91 |
| 100 | ¥3.07620 | ¥307.62 |
| 500 | ¥2.77160 | ¥1,385.80 |
| 1,000 | ¥2.50416 | ¥2,504.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.16660 | ¥5,416.50 |
| 5,000 | ¥1.89371 | ¥9,468.55 |
| 7,500 | ¥1.87717 | ¥14,078.77 |
| 12,500 | ¥1.82342 | ¥22,792.75 |
| 17,500 | ¥1.79137 | ¥31,348.97 |


