


SBC857CDW1T1G | |
|---|---|
DigiKey Part Number | SBC857CDW1T1GOSTR-ND - Tape & Reel (TR) SBC857CDW1T1GOSCT-ND - Cut Tape (CT) SBC857CDW1T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBC857CDW1T1G |
Description | TRANS 2PNP 45V 100MA SC88/SC70 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 45V 100mA 100MHz 380mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | SBC857CDW1T1G Models |
Category | Power - Max 380mW |
Manufacturer onsemi | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type 2 PNP (Dual) | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Supplier Device Package SC-88/SC70-6/SOT-363 |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC857CDW1T1G | onsemi | 455 | BC857CDW1T1GOSCT-ND | ¥1.65000 | Parametric Equivalent |
| SBC857CDW1T1G | onsemi | 2,380 | SBC857CDW1T1GOSCT-ND | ¥3.39000 | Parametric Equivalent |
| BC857BS-7-F | Diodes Incorporated | 11 | 31-BC857BS-7-FCT-ND | ¥2.07000 | Similar |
| BC857SH6327XTSA1 | Infineon Technologies | 4,490 | BC857SH6327XTSA1CT-ND | ¥2.89000 | Similar |
| DMMT3906W-7-F | Diodes Incorporated | 1,424 | DMMT3906W-FDICT-ND | ¥4.96000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.39000 | ¥3.39 |
| 10 | ¥2.08400 | ¥20.84 |
| 100 | ¥1.30910 | ¥130.91 |
| 500 | ¥0.97354 | ¥486.77 |
| 1,000 | ¥0.86504 | ¥865.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.68572 | ¥2,057.16 |
| 6,000 | ¥0.61999 | ¥3,719.94 |







