NZ9F5V1T5G | ||
---|---|---|
DigiKey Part Number | NZ9F5V1T5GOSTR-ND - Tape & Reel (TR) NZ9F5V1T5GOSCT-ND - Cut Tape (CT) NZ9F5V1T5GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NZ9F5V1T5G | |
Description | DIODE ZENER 5.1V 250MW SOD923 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 5.1 V 250 mW ±5% Surface Mount SOD-923 | |
Datasheet | Datasheet | |
EDA/CAD Models | NZ9F5V1T5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-923 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.54000 | ¥2.54 |
10 | ¥1.71600 | ¥17.16 |
100 | ¥0.83900 | ¥83.90 |
500 | ¥0.69992 | ¥349.96 |
1,000 | ¥0.48632 | ¥486.32 |
2,000 | ¥0.42147 | ¥842.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.39094 | ¥3,127.52 |
16,000 | ¥0.32420 | ¥5,187.20 |
24,000 | ¥0.31847 | ¥7,643.28 |
56,000 | ¥0.28605 | ¥16,018.80 |
200,000 | ¥0.24791 | ¥49,582.00 |