5 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFWS2D3P04M8LT1G

DigiKey Part Number
488-NVMFWS2D3P04M8LT1GTR-ND - Tape & Reel (TR)
488-NVMFWS2D3P04M8LT1GCT-ND - Cut Tape (CT)
488-NVMFWS2D3P04M8LT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMFWS2D3P04M8LT1G
Description
MV8 P INITIAL PROGRAM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 31A (Ta), 222A (Tc) 3.8W (Ta), 205W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.2mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.4V @ 2.7mA
Gate Charge (Qg) (Max) @ Vgs
157 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5985 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 205W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,137
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.63000¥36.63
10¥24.18800¥241.88
100¥17.10780¥1,710.78
500¥15.75084¥7,875.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥12.86832¥19,302.48
Manufacturers Standard Package