NVMFWS015N10MCLT1G | |
---|---|
DigiKey Part Number | 488-NVMFWS015N10MCLT1GTR-ND - Tape & Reel (TR) 488-NVMFWS015N10MCLT1GCT-ND - Cut Tape (CT) 488-NVMFWS015N10MCLT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFWS015N10MCLT1G |
Description | PTNG 100V LL NCH SO-8FL WETTABLE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 10.5A (Ta), 54A (Tc) 3W (Ta), 79W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 12.2mOhm @ 14A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 77µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1338 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 79W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥8.48100 | ¥84.81 |
100 | ¥6.59420 | ¥659.42 |
500 | ¥5.58944 | ¥2,794.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥4.55325 | ¥6,829.88 |
3,000 | ¥4.28632 | ¥12,858.96 |
7,500 | ¥4.08222 | ¥30,616.65 |
10,500 | ¥3.89381 | ¥40,885.01 |