Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV4949CDR2G

DigiKey Part Number
488-NCV4949CDR2GTR-ND - Tape & Reel (TR)
488-NCV4949CDR2GCT-ND - Cut Tape (CT)
488-NCV4949CDR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV4949CDR2G
Description
IC REG LINEAR 5V 100MA 8-SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV4949CDR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
260 µA
Mfr
Current - Supply (Max)
5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Reset
Part Status
Active
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 150°C (TJ)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
40V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
5V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage Dropout (Max)
0.5V @ 100mA
Supplier Device Package
8-SOIC
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,725
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.60000¥8.60
10¥6.19400¥61.94
25¥5.58720¥139.68
100¥4.92400¥492.40
250¥4.60740¥1,151.85
500¥4.41650¥2,208.25
1,000¥4.29701¥4,297.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.97440¥9,936.00
5,000¥3.87732¥19,386.60
Manufacturers Standard Package