NTPF082N65S3F | ||
---|---|---|
DigiKey Part Number | NTPF082N65S3FOS-ND | |
Manufacturer | ||
Manufacturer Product Number | NTPF082N65S3F | |
Description | MOSFET N-CH 650V 40A TO220F | |
Customer Reference | ||
Detailed Description | N-Channel 650 V 40A (Tc) 48W (Tc) Through Hole TO-220F-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | NTPF082N65S3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 82mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 4mA | |
Gate Charge (Qg) (Max) @ Vgs | 70 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 3240 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 48W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.40000 | ¥56.40 |
50 | ¥45.04640 | ¥2,252.32 |
100 | ¥40.30460 | ¥4,030.46 |
500 | ¥35.56290 | ¥17,781.45 |
1,000 | ¥32.00652 | ¥32,006.52 |
2,000 | ¥29.99129 | ¥59,982.58 |