NTMFSC0D9N04CL | ||
---|---|---|
DigiKey Part Number | 488-NTMFSC0D9N04CLTR-ND - Tape & Reel (TR) 488-NTMFSC0D9N04CLCT-ND - Cut Tape (CT) 488-NTMFSC0D9N04CLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NTMFSC0D9N04CL | |
Description | MOSFET N-CH 40V 8PQFN | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 40 V 313A (Tc) 83W (Ta) Surface Mount 8-PQFN (5x6) | |
Datasheet | Datasheet | |
EDA/CAD Models | NTMFSC0D9N04CL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 143 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8500 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 83W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.73000 | ¥23.73 |
10 | ¥19.70200 | ¥197.02 |
100 | ¥15.68310 | ¥1,568.31 |
500 | ¥13.27042 | ¥6,635.21 |
1,000 | ¥11.25978 | ¥11,259.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.69678 | ¥32,090.34 |
6,000 | ¥10.29466 | ¥61,767.96 |