5 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFS5C460NLT1G

DigiKey Part Number
NTMFS5C460NLT1GOSTR-ND - Tape & Reel (TR)
NTMFS5C460NLT1GOSCT-ND - Cut Tape (CT)
NTMFS5C460NLT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMFS5C460NLT1G
Description
MOSFET N-CH 40V 5DFN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 78A (Tc) 3.6W (Ta), 50W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.5mOhm @ 35A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1300 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
3.6W (Ta), 50W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,995
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.10000¥9.10
10¥5.71400¥57.14
100¥3.74690¥374.69
500¥2.89976¥1,449.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥2.48767¥3,731.51
3,000¥2.28008¥6,840.24
4,500¥2.17430¥9,784.35
7,500¥2.05543¥15,415.72
10,500¥1.98505¥20,843.03
15,000¥1.91664¥28,749.60
37,500¥1.90559¥71,459.62
Manufacturers Standard Package