SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSS40300MZ4T1G

DigiKey Part Number
NSS40300MZ4T1GOSTR-ND - Tape & Reel (TR)
NSS40300MZ4T1GOSCT-ND - Cut Tape (CT)
NSS40300MZ4T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSS40300MZ4T1G
Description
TRANS PNP 40V 3A SOT223
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 3 A 160MHz 2 W Surface Mount SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
NSS40300MZ4T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 300mA, 3A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
175 @ 1A, 1V
Power - Max
2 W
Frequency - Transition
160MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223 (TO-261)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,969
Factory Stock: 47,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.36000¥7.36
10¥4.57300¥45.73
100¥2.96710¥296.71
500¥2.27542¥1,137.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.05256¥2,052.56
2,000¥1.86493¥3,729.86
3,000¥1.76931¥5,307.93
5,000¥1.66178¥8,308.90
7,000¥1.59811¥11,186.77
10,000¥1.53623¥15,362.30
25,000¥1.40581¥35,145.25
Manufacturers Standard Package