8 LFPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSS1002CLTWG

DigiKey Part Number
488-NSS1002CLTWG-ND
Manufacturer
Manufacturer Product Number
NSS1002CLTWG
Description
TRANS NPN 100V 2.5A 8-LFPAK
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 2.5 A 300MHz 2.2 W Surface Mount 8-LFPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2.5 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
360mV @ 250mA, 2.5A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
140 @ 100mA, 5V
Power - Max
2.2 W
Frequency - Transition
300MHz
Operating Temperature
175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-1205, 8-LFPAK56
Supplier Device Package
8-LFPAK
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,990
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.27000¥8.27
10¥5.15200¥51.52
100¥3.35990¥335.99
500¥2.58934¥1,294.67
1,000¥2.34100¥2,341.00
3,000¥2.02538¥6,076.14
6,000¥1.86647¥11,198.82
12,000¥1.73286¥20,794.32
Manufacturers Standard Package