NSR07540SLT1G | ||
---|---|---|
DigiKey Part Number | 488-NSR07540SLT1GTR-ND - Tape & Reel (TR) 488-NSR07540SLT1GCT-ND - Cut Tape (CT) 488-NSR07540SLT1GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NSR07540SLT1G | |
Description | DIODE SCHOTTKY 40V 1.5A SOT23-3 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 40 V 1.5A Surface Mount SOT-23-3 (TO-236) | |
Datasheet | Datasheet | |
EDA/CAD Models | NSR07540SLT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 535 mV @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 170pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.96400 | ¥29.64 |
100 | ¥2.05890 | ¥205.89 |
500 | ¥1.60740 | ¥803.70 |
1,000 | ¥1.30652 | ¥1,306.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.16794 | ¥3,503.82 |
6,000 | ¥1.10856 | ¥6,651.36 |
9,000 | ¥1.02938 | ¥9,264.42 |
30,000 | ¥1.00563 | ¥30,168.90 |
75,000 | ¥0.97999 | ¥73,499.25 |