SOD-923
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSR0240P2T5G

DigiKey Part Number
NSR0240P2T5GOSTR-ND - Tape & Reel (TR)
NSR0240P2T5GOSCT-ND - Cut Tape (CT)
NSR0240P2T5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSR0240P2T5G
Description
DIODE SCHOTTKY 40V 200MA SOD923
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 40 V 200mA Surface Mount SOD-923
Datasheet
 Datasheet
EDA/CAD Models
NSR0240P2T5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
5 µA @ 40 V
Capacitance @ Vr, F
7pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-923
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,186
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.48000¥2.48
10¥1.50500¥15.05
100¥0.94020¥94.02
500¥0.69332¥346.66
1,000¥0.59267¥592.67
2,000¥0.54599¥1,091.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.35914¥2,873.12
16,000¥0.35145¥5,623.20
24,000¥0.34376¥8,250.24
40,000¥0.33048¥13,219.20
56,000¥0.30287¥16,960.72
Manufacturers Standard Package