NSPU3061N2T5G | |
---|---|
DigiKey Part Number | NSPU3061N2T5GOSTR-ND - Tape & Reel (TR) NSPU3061N2T5GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NSPU3061N2T5G |
Description | TVS DIODE 6.3VWM 10.4VC 2X2DFN |
Customer Reference | |
Detailed Description | 10.4V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount 2-X2DFN (1x0.6) |
Datasheet | Datasheet |
EDA/CAD Models | NSPU3061N2T5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.3V (Max) | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 10.4V | |
Current - Peak Pulse (10/1000µs) | 30A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 90pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-XDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.63500 | ¥26.35 |
100 | ¥1.32990 | ¥132.99 |
500 | ¥1.08462 | ¥542.31 |
1,000 | ¥0.80476 | ¥804.76 |
2,000 | ¥0.67707 | ¥1,354.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.64732 | ¥5,178.56 |
16,000 | ¥0.55984 | ¥8,957.44 |
24,000 | ¥0.54934 | ¥13,184.16 |
56,000 | ¥0.45487 | ¥25,472.72 |