NSI45020JZT1G | ||
---|---|---|
DigiKey Part Number | NSI45020JZT1GOSTR-ND - Tape & Reel (TR) NSI45020JZT1GOSCT-ND - Cut Tape (CT) NSI45020JZT1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NSI45020JZT1G | |
Description | IC CURRENT REGULATOR 15% SOT223 | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Current Regulator Regulator High/Low-Side 40mA SOT-223 (TO-261) | |
Datasheet | Datasheet | |
EDA/CAD Models | NSI45020JZT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Regulator | |
Sensing Method | High/Low-Side | |
Accuracy | ±15% | |
Voltage - Input | 45V | |
Current - Output | 40mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.67100 | ¥46.71 |
25 | ¥4.38360 | ¥109.59 |
100 | ¥3.32400 | ¥332.40 |
250 | ¥2.82896 | ¥707.24 |
500 | ¥2.68758 | ¥1,343.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.05102 | ¥2,051.02 |
2,000 | ¥1.90962 | ¥3,819.24 |
5,000 | ¥1.83888 | ¥9,194.40 |
10,000 | ¥1.76815 | ¥17,681.50 |
25,000 | ¥1.75064 | ¥43,766.00 |