NSV45020JZT1G | ||
---|---|---|
DigiKey Part Number | NSV45020JZT1GOSTR-ND - Tape & Reel (TR) NSV45020JZT1GOSCT-ND - Cut Tape (CT) NSV45020JZT1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NSV45020JZT1G | |
Description | IC CURRENT REGULATOR 15% SOT223 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Current Regulator Regulator High/Low-Side 40mA SOT-223 (TO-261) | |
Datasheet | Datasheet | |
EDA/CAD Models | NSV45020JZT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Regulator | |
Sensing Method | High/Low-Side | |
Accuracy | ±15% | |
Voltage - Input | 45V | |
Current - Output | 40mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.29300 | ¥42.93 |
25 | ¥4.03560 | ¥100.89 |
100 | ¥3.05880 | ¥305.88 |
250 | ¥2.60336 | ¥650.84 |
500 | ¥2.47332 | ¥1,236.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.88758 | ¥1,887.58 |
2,000 | ¥1.75738 | ¥3,514.76 |
5,000 | ¥1.69227 | ¥8,461.35 |
10,000 | ¥1.62719 | ¥16,271.90 |
25,000 | ¥1.61108 | ¥40,277.00 |