NSVC2050JBT3G | |
---|---|
DigiKey Part Number | NSVC2050JBT3GOSTR-ND - Tape & Reel (TR) NSVC2050JBT3GOSCT-ND - Cut Tape (CT) NSVC2050JBT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVC2050JBT3G |
Description | IC CURRENT REGULATOR 15% SMB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Current Regulator Regulator High/Low-Side 50mA SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Regulator | |
Sensing Method | High/Low-Side | |
Accuracy | ±15% | |
Voltage - Input | 120V | |
Current - Output | 50mA | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | SMB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.12100 | ¥41.21 |
25 | ¥3.87480 | ¥96.87 |
100 | ¥2.93650 | ¥293.65 |
250 | ¥2.49892 | ¥624.73 |
500 | ¥2.37414 | ¥1,187.07 |
1,000 | ¥1.81180 | ¥1,811.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.68686 | ¥4,217.15 |
5,000 | ¥1.62438 | ¥8,121.90 |
12,500 | ¥1.56190 | ¥19,523.75 |
25,000 | ¥1.54644 | ¥38,661.00 |