NRVHPM120T3G | ||
---|---|---|
DigiKey Part Number | NRVHPM120T3GOSTR-ND - Tape & Reel (TR) NRVHPM120T3GOSCT-ND - Cut Tape (CT) NRVHPM120T3GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NRVHPM120T3G | |
Description | DIODE GEN PURP 200V 1A POWERMITE | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Diode 200 V 1A Surface Mount Powermite | |
Datasheet | Datasheet | |
EDA/CAD Models | NRVHPM120T3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Powermite | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.17900 | ¥41.79 |
100 | ¥2.90610 | ¥290.61 |
500 | ¥2.26890 | ¥1,134.45 |
1,000 | ¥1.84415 | ¥1,844.15 |
2,000 | ¥1.64860 | ¥3,297.20 |
5,000 | ¥1.56477 | ¥7,823.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥1.45299 | ¥17,435.88 |
24,000 | ¥1.41946 | ¥34,067.04 |