DO-216AA Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,222 In Stock 21,000 Factory | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.11658 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 1A | 450 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 400 µA @ 20 V | - | - | - | Surface Mount | DO-216AA | Powermite | -55°C ~ 125°C | ||
64,519 In Stock | 1 : ¥3.61000 Cut Tape (CT) 12,000 : ¥0.69528 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 460 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 63 µA @ 40 V | - | - | - | Surface Mount | DO-216AA | STmite | 150°C (Max) | ||
34,129 In Stock | 1 : ¥3.69000 Cut Tape (CT) 12,000 : ¥3.44793 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 20 V | 60pF @ 5V, 1MHz | - | - | Surface Mount | DO-216AA | Powermite 1 (DO216-AA) | -55°C ~ 150°C | ||
22,168 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥3.44793 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 40 V | 60pF @ 5V, 1MHz | - | - | Surface Mount | DO-216AA | Powermite 1 (DO216-AA) | -55°C ~ 150°C | ||
15,066 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥3.44793 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 450 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 400 µA @ 40 V | 70pF @ 5V, 1MHz | - | - | Surface Mount | DO-216AA | Powermite 1 (DO216-AA) | -55°C ~ 125°C | ||
11,321 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥3.44793 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 1A | 450 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 400 µA @ 20 V | - | - | - | Surface Mount | DO-216AA | Powermite 1 (DO216-AA) | -55°C ~ 125°C | ||
43,107 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.09907 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | - | - | - | Surface Mount | DO-216AA | Powermite | -55°C ~ 125°C | ||
5,780 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.39299 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | - | - | - | Surface Mount | DO-216AA | Powermite | -55°C ~ 125°C | |||
4,790 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.90227 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 1A | 530 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 10 µA @ 20 V | - | - | - | Surface Mount | DO-216AA | Powermite | -65°C ~ 150°C | ||
14,142 In Stock | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥4.84354 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 15 V | 1A | 220 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 10 mA @ 15 V | 150pF @ 5V, 1MHz | - | - | Surface Mount | DO-216AA | Powermite | -55°C ~ 150°C | ||
8,538 In Stock | 1 : ¥5.25000 Cut Tape (CT) 12,000 : ¥1.75260 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 1A | 530 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 10 µA @ 20 V | - | - | - | Surface Mount | DO-216AA | Powermite | -65°C ~ 150°C | ||
17,026 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥5.00773 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 50 V | 2.5A | 975 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 2 µA @ 50 V | - | - | - | Surface Mount | DO-216AA | DO-216 | -55°C ~ 150°C | ||
8,403 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥5.00773 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 2.5A | 975 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 2 µA @ 100 V | - | - | - | Surface Mount | DO-216AA | DO-216 | -55°C ~ 150°C | ||
6,375 In Stock | 1 : ¥18.72000 Cut Tape (CT) 3,000 : ¥17.32175 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 2A | 1.6 V @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 1 µA @ 600 V | - | - | - | Surface Mount | DO-216AA | Powermite | -55°C ~ 150°C | ||
71,711 In Stock | 1 : ¥3.53000 Cut Tape (CT) 12,000 : ¥0.67215 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 1A | 490 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 3.9 µA @ 20 V | - | - | - | Surface Mount | DO-216AA | STmite | 150°C (Max) | ||
21,660 In Stock | 1 : ¥3.53000 Cut Tape (CT) 12,000 : ¥0.67215 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 1A | 430 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 75 µA @ 20 V | - | - | - | Surface Mount | DO-216AA | STmite | 150°C (Max) | ||
13,096 In Stock | 1 : ¥3.53000 Cut Tape (CT) 12,000 : ¥0.67215 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 1A | 390 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 390 µA @ 30 V | - | - | - | Surface Mount | DO-216AA | STmite | 150°C (Max) | ||
20,966 In Stock 6,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.01473 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 1A | 650 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 10 V | - | - | - | Surface Mount | DO-216AA | Powermite | -55°C ~ 125°C | |||
21,217 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.10815 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 1A | 380 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 410 µA @ 30 V | - | - | - | Surface Mount | DO-216AA | Powermite | -55°C ~ 125°C | ||
1,231 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.11464 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2A | 650 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 12 µA @ 60 V | - | Automotive | AEC-Q101 | Surface Mount | DO-216AA | Powermite | -65°C ~ 175°C | ||
27,750 In Stock 84,000 Factory | 1 : ¥4.27000 Cut Tape (CT) 12,000 : ¥1.00181 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 1A | 450 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 400 µA @ 20 V | - | - | - | Surface Mount | DO-216AA | Powermite | -55°C ~ 125°C | ||
3,717 In Stock | 1 : ¥9.11000 Cut Tape (CT) 3,000 : ¥8.45566 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 2A | 1.25 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 10 µA @ 200 V | - | - | - | Surface Mount | DO-216AA | Powermite | -55°C ~ 150°C | ||
2,917 In Stock | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.39909 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 1A | 520 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 10 V | - | Automotive | AEC-Q101 | Surface Mount | DO-216AA | Powermite | -55°C ~ 125°C | ||
10,284 In Stock | 1 : ¥4.93000 Cut Tape (CT) 12,000 : ¥1.45299 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 1A | 1 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 500 nA @ 200 V | - | Automotive | AEC-Q101 | Surface Mount | DO-216AA | Powermite | -65°C ~ 175°C | ||
1,790 In Stock | 1 : ¥5.09000 Cut Tape (CT) 12,000 : ¥1.51335 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 2A | 1.05 V @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 500 nA @ 200 V | - | Automotive | AEC-Q101 | Surface Mount | DO-216AA | Powermite | -65°C ~ 175°C |