NRVBSS26NT3G | ||
---|---|---|
DigiKey Part Number | 488-NRVBSS26NT3GTR-ND - Tape & Reel (TR) 488-NRVBSS26NT3GCT-ND - Cut Tape (CT) 488-NRVBSS26NT3GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NRVBSS26NT3G | |
Description | DIODE SCHOTTKY 60V 2A SMB | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Diode 60 V 2A Surface Mount SMB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 630 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.74200 | ¥27.42 |
100 | ¥1.64520 | ¥164.52 |
500 | ¥1.52350 | ¥761.75 |
1,000 | ¥1.03602 | ¥1,036.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.95373 | ¥2,384.32 |
5,000 | ¥0.91413 | ¥4,570.65 |
12,500 | ¥0.82272 | ¥10,284.00 |
25,000 | ¥0.81053 | ¥20,263.25 |
62,500 | ¥0.76178 | ¥47,611.25 |