NOIP2SN1300A-QTI | ||
---|---|---|
DigiKey Part Number | 5556-NOIP2SN1300A-QTI-ND | |
Manufacturer | ||
Manufacturer Product Number | NOIP2SN1300A-QTI | |
Description | IC IMAGE SENSOR 1.3MP 48LCC | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | CMOS with Processor Image Sensor 1280H x 1024V 4.8µm x 4.8µm 48-LCC (14.22x14.22) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | CMOS with Processor | |
Pixel Size | 4.8µm x 4.8µm | |
Active Pixel Array | 1280H x 1024V | |
Frames per Second | 43 | |
Voltage - Supply | 1.8V ~ 3.3V | |
Package / Case | 48-LCC | |
Supplier Device Package | 48-LCC (14.22x14.22) | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,004.34000 | ¥1,004.34 |
10 | ¥836.94300 | ¥8,369.43 |
25 | ¥809.04760 | ¥20,226.19 |