HM0360-MWA-00FW703 | ||
---|---|---|
DigiKey Part Number | 3367-HM0360-MWA-00FW703-ND | |
Manufacturer | ||
Manufacturer Product Number | HM0360-MWA-00FW703 | |
Description | ULP VGA CCM, LENS 70 DEGREES | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | CMOS with Processor Image Sensor 640H x 480V 3.6µm x 3.6µm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Himax | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS with Processor | |
Pixel Size | 3.6µm x 3.6µm | |
Active Pixel Array | 640H x 480V | |
Frames per Second | 60 | |
Voltage - Supply | 1.2V ~ 2.8V | |
Package / Case | Module | |
Supplier Device Package | - | |
Operating Temperature | -20°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.56000 | ¥96.56 |
10 | ¥77.26700 | ¥772.67 |
25 | ¥71.47280 | ¥1,786.82 |
80 | ¥61.81325 | ¥4,945.06 |
440 | ¥57.94995 | ¥25,497.98 |
945 | ¥54.08666 | ¥51,111.89 |