ARX383CSSM28SMKA0-CR | |
---|---|
DigiKey Part Number | 5556-ARX383CSSM28SMKA0-CR-ND |
Manufacturer | |
Manufacturer Product Number | ARX383CSSM28SMKA0-CR |
Description | IC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 640H x 480V 2.8µm x 2.8µm 35-ODCSP (3.92x3.55) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 2.8µm x 2.8µm | |
Active Pixel Array | 640H x 480V | |
Frames per Second | 120.0 | |
Voltage - Supply | - | |
Package / Case | 35-WFBGA, CSPBGA | |
Supplier Device Package | 35-ODCSP (3.92x3.55) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.10000 | ¥60.10 |
10 | ¥52.20300 | ¥522.03 |