CMOS with Processor Image Sensor 640H x 480V 3.6µm x 3.6µm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HM0360-MWA

DigiKey Part Number
3367-HM0360-MWA-ND
Manufacturer
Manufacturer Product Number
HM0360-MWA
Description
ULP VGA IMAGE SENSOR
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
CMOS with Processor Image Sensor 640H x 480V 3.6µm x 3.6µm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Active Pixel Array
640H x 480V
Manufacturer
Himax
Frames per Second
60.0
Packaging
Tray
Voltage - Supply
1.2V ~ 2.8V
Part Status
Active
Package / Case
Module
Type
CMOS with Processor
Operating Temperature
-20°C ~ 85°C
Pixel Size
3.6µm x 3.6µm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,440
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥58.63000¥58.63
5¥52.75600¥263.78
20¥48.59950¥971.99
40¥46.77925¥1,871.17
60¥45.78433¥2,747.06
100¥44.60070¥4,460.07
500¥41.33106¥20,665.53
1,000¥40.11282¥40,112.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.