Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Type | CMOS with Processor | |
Pixel Size | 1.67µm x 1.67µm | |
Active Pixel Array | 3856H x 2764V | |
Frames per Second | 30 | |
Voltage - Supply | 1.7V ~ 1.9V | |
Package / Case | 48-LCC | |
Supplier Device Package | 48-ILCC (10x10) | |
Operating Temperature | -30°C ~ 70°C (TJ) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥400.45000 | ¥400.45 |
10 | ¥333.72600 | ¥3,337.26 |
25 | ¥295.58920 | ¥7,389.73 |
80 | ¥286.05475 | ¥22,884.38 |