NLVVHC1GT126DF1G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: ¥0.00000

Similar


Nexperia USA Inc.
In Stock: 2,815
Unit Price: ¥3.86000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8,589
Unit Price: ¥3.20000
Datasheet

Similar


Texas Instruments
In Stock: 22
Unit Price: ¥22.66000
Datasheet

Similar


Texas Instruments
In Stock: 16,443
Unit Price: ¥2.71000
Datasheet

Similar


Texas Instruments
In Stock: 2,122
Unit Price: ¥7.39000
Datasheet

Similar


Texas Instruments
In Stock: 28,877
Unit Price: ¥2.54000
Datasheet

Similar


Texas Instruments
In Stock: 9,101
Unit Price: ¥7.39000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 4,548
Unit Price: ¥2.63000
Datasheet

NLVVHC1GT126DF1G

DigiKey Part Number
488-NLVVHC1GT126DF1GTR-ND - Tape & Reel (TR)
488-NLVVHC1GT126DF1GCT-ND - Cut Tape (CT)
488-NLVVHC1GT126DF1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLVVHC1GT126DF1G
Description
IC BUFFER NON-INVERT 5.5V SC88A
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-88A (SC-70-5/SOT-353)
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Base Product Number