
SN74AHC1G126DBVR | |
|---|---|
DigiKey Part Number | 296-8746-2-ND - Tape & Reel (TR) 296-8746-1-ND - Cut Tape (CT) 296-8746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G126DBVR |
Description | IC BUFF 2V/5.5V SOT-23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G126DBVR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Supplier Device Package SOT-23-5 |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.67800 | ¥6.78 |
| 25 | ¥0.59200 | ¥14.80 |
| 100 | ¥0.49780 | ¥49.78 |
| 250 | ¥0.45352 | ¥113.38 |
| 500 | ¥0.42688 | ¥213.44 |
| 1,000 | ¥0.40489 | ¥404.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.40862 | ¥1,225.86 |
| 6,000 | ¥0.39425 | ¥2,365.50 |
| 9,000 | ¥0.38704 | ¥3,483.36 |
| 15,000 | ¥0.37907 | ¥5,686.05 |
| 21,000 | ¥0.37440 | ¥7,862.40 |
| 30,000 | ¥0.36992 | ¥11,097.60 |




