NLV74HC14ADR2G | ||
---|---|---|
DigiKey Part Number | NLV74HC14ADR2GOSTR-ND - Tape & Reel (TR) NLV74HC14ADR2GOSCT-ND - Cut Tape (CT) NLV74HC14ADR2GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NLV74HC14ADR2G | |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC | |
Customer Reference | ||
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | NLV74HC14ADR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 19ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.25900 | ¥32.59 |
25 | ¥3.04080 | ¥76.02 |
100 | ¥2.25920 | ¥225.92 |
250 | ¥1.91180 | ¥477.95 |
500 | ¥1.82478 | ¥912.39 |
1,000 | ¥1.34683 | ¥1,346.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.25997 | ¥3,149.93 |
5,000 | ¥1.17307 | ¥5,865.35 |
12,500 | ¥1.11225 | ¥13,903.12 |
25,000 | ¥1.08618 | ¥27,154.50 |
62,500 | ¥1.07542 | ¥67,213.75 |