SM6T33AY | |
---|---|
DigiKey Part Number | 497-10801-2-ND - Tape & Reel (TR) 497-10801-1-ND - Cut Tape (CT) 497-10801-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T33AY |
Description | TVS DIODE 28.2VWM 45.7VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 13.1A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SM6T33AY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 13.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.97300 | ¥39.73 |
100 | ¥2.76410 | ¥276.41 |
500 | ¥2.15774 | ¥1,078.87 |
1,000 | ¥1.75393 | ¥1,753.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.56785 | ¥3,919.62 |
5,000 | ¥1.48814 | ¥7,440.70 |
12,500 | ¥1.38185 | ¥17,273.12 |
25,000 | ¥1.34996 | ¥33,749.00 |