NHP140SFT3G | |
---|---|
DigiKey Part Number | 488-NHP140SFT3GTR-ND - Tape & Reel (TR) 488-NHP140SFT3GCT-ND - Cut Tape (CT) 488-NHP140SFT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NHP140SFT3G |
Description | DIODE GEN PURP 400V 1A SOD123FL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 1A (Io) | |
Reverse Recovery Time (trr) | 40 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.24100 | ¥22.41 |
100 | ¥1.34310 | ¥134.31 |
500 | ¥1.24380 | ¥621.90 |
1,000 | ¥0.84578 | ¥845.78 |
2,000 | ¥0.77863 | ¥1,557.26 |
5,000 | ¥0.74628 | ¥3,731.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.67165 | ¥6,716.50 |
30,000 | ¥0.66170 | ¥19,851.00 |
50,000 | ¥0.62190 | ¥31,095.00 |
100,000 | ¥0.61574 | ¥61,574.00 |