MFBM1V1005-000-R | |
---|---|
DigiKey Part Number | 283-MFBM1V1005-000-RTR-ND - Tape & Reel (TR) 283-MFBM1V1005-000-RCT-ND - Cut Tape (CT) 283-MFBM1V1005-000-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBM1V1005-000-R |
Description | FERRITE BEAD 0 OHM 0402 1LN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.8A 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 0 Ohms @ 100 MHz | |
Current Rating (Max) | 1.8A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.12300 | ¥1.23 |
25 | ¥0.11840 | ¥2.96 |
50 | ¥0.10020 | ¥5.01 |
100 | ¥0.08370 | ¥8.37 |
250 | ¥0.08044 | ¥20.11 |
500 | ¥0.07306 | ¥36.53 |
1,000 | ¥0.06141 | ¥61.41 |
2,500 | ¥0.05264 | ¥131.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.04679 | ¥467.90 |
30,000 | ¥0.04532 | ¥1,359.60 |
50,000 | ¥0.04386 | ¥2,193.00 |