NCV8715SQ50T2G | |
---|---|
DigiKey Part Number | NCV8715SQ50T2GOSTR-ND - Tape & Reel (TR) NCV8715SQ50T2GOSCT-ND - Cut Tape (CT) NCV8715SQ50T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8715SQ50T2G |
Description | IC REG LINEAR 5V 50MA SC88A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8715SQ50T2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5.8 µA | |
PSRR | 56dB (100kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.64400 | ¥86.44 |
25 | ¥8.20600 | ¥205.15 |
100 | ¥6.30150 | ¥630.15 |
250 | ¥5.56888 | ¥1,392.22 |
500 | ¥5.27582 | ¥2,637.91 |
1,000 | ¥4.10344 | ¥4,103.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.89826 | ¥11,694.78 |
6,000 | ¥3.75171 | ¥22,510.26 |
15,000 | ¥3.63447 | ¥54,517.05 |